ITT / Cannon CA3102E16S-1PB05

Conn MIL-C-5015 Circular PIN 7 POS ST Box Mount 7 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountBox, Flanges, Panel
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating22 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E16S-1PB05.

Newark
Datasheet56 pages18 years ago
Datasheet1 page8 years ago
Farnell
Datasheet68 pages11 years ago
element14
Datasheet56 pages12 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-73.75%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3102E16S-1PB05.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3102E16S-1PB05 provided by its distributors.

Conn MIL-C-5015 Circular PIN 7 POS ST Box Mount 7 Terminal 1 Port
ITT CANNON CA3102E16S-1PB05Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 7 Contacts
CIRCULAR, SIZE 16 , 1 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16S; Insert Arrangement:16S-1; No. of Contacts:7; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:16S-1; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Pin; Mounting Type:Box; No. of Ways:7; Termination Method:Solder
5015 PERFORMANCE WITH IMPROVED BAYONET COUPLING ITT Cannon CA-B / CB series bayonet connectors are similar to standard MIL-DTL-5015 (MIL-5015), but use an improved coupling system - a quick-mating 3-point reverse-bayonet lock. ITT Cannon CA-B / CB series bayonet connectors have the same shell dimensions, contact layouts and performance characters as a standard 5015, but they are not intermateable. CA-B / CB bayonet connectors are harsh environment connectors excellent for military ground systems and vehicles. ITT Cannon CA-B / CB connectors are mil-spec, qualified to VG 95234 NATO specifications. Hundreds of contact layouts are available. Common variations include 2-pin connectors, 3-pin connectors, 4-pin connectors, 12-pin connectors and 16-pin connectors. The CA-B / CB is a waterproof connector that is completely sealed and resistant to condensation, vibration, and flash-over. For full product details on the CA-B / CB bayonet series, see the specifications below.

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E16S-1P-B-05
  • CA3102E16S1PB05

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountBox, Flanges, Panel
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating22 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E16S-1PB05.

Newark
Datasheet56 pages18 years ago
Datasheet1 page8 years ago
Farnell
Datasheet68 pages11 years ago
element14
Datasheet56 pages12 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago