ITT / Cannon CA3102E14S-14SBF80

Conn Rcpt Fmale 4POS Silvr Crimp
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating22 A
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions4
PackagingBulk
TerminationCrimp
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E14S-14SBF80.

Inventory History

3 month trend:
-29.98%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3102E14S-14SBF80.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3102E14S-14SBF80 provided by its distributors.

CONN RCPT FMALE 4POS SILVR CRIMP
CAB 4C 4#16S SKT RECP
5015 PERFORMANCE WITH IMPROVED BAYONET COUPLING ITT Cannon CA-B / CB series bayonet connectors are similar to standard MIL-DTL-5015 (MIL-5015), but use an improved coupling system - a quick-mating 3-point reverse-bayonet lock. ITT Cannon CA-B / CB series bayonet connectors have the same shell dimensions, contact layouts and performance characters as a standard 5015, but they are not intermateable. CA-B / CB bayonet connectors are harsh environment connectors excellent for military ground systems and vehicles. ITT Cannon CA-B / CB connectors are mil-spec, qualified to VG 95234 NATO specifications. Hundreds of contact layouts are available. Common variations include 2-pin connectors, 3-pin connectors, 4-pin connectors, 12-pin connectors and 16-pin connectors. The CA-B / CB is a waterproof connector that is completely sealed and resistant to condensation, vibration, and flash-over. For full product details on the CA-B / CB bayonet series, see the specifications below.

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E14S14SBF80

Technical Specifications

Physical
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating22 A
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions4
PackagingBulk
TerminationCrimp
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E14S-14SBF80.

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago