ITT / Cannon CA3102E10SL-3PB

Panel-mount receptacle, male 3P [ITT Corporation] CA3102E10SL-3PB Panel-mount receptacle, male 3P

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CA3102E10SL3PB 0 ··
USD
14.70 10.03
Digi-Key
ICA3102E10SL-3PB-ND 773 Buy Now »
USD
16.76 14.29 13.42 13.42 13.42
Newark
98J8038 778 Buy Now »
USD
13.36 11.92 11.92 11.92
Arrow
CA3102E10SL-3P-B 54 Buy Now »
PEI Genesis
CA3102E10SL-3PB 5,348 Buy Now »
USD
9.36 9.36 5.14 5.14 5.14
A.E. Petsche
CA3102E10SL-3PB 0 ··
USD
11.50 11.50 11.50 11.50 11.50
Allied Electronics
70425351 498 Buy Now »
USD
8.98 8.98 8.98 8.98 8.98
Farnell
3906152 0 ··
GBP
7.59 6.82 6.38 6.38 6.38
element14 APAC
3906152 0 ··
SGD
24.81 21.16 19.87 19.87 19.87
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
CA3102E10SL-3PB 773 Buy Now »
USD
10.22 6.79 6.44 6.44
Powell Electronics
CA3102E10SL-3PB.ITT 510 Buy Now »
USD
9.79 8.54 7.17 7.17 7.17
Chip One Stop Global
C1S138500049291 41 Buy Now »
JPY
2170.00 1700.00 1630.00 1630.00 1630.00
Distrelec
CA3102E10SL-3PB 61 Buy Now »
EUR
15.78 12.14 10.52 10.52 10.52
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CA3102E10SL-3PB Contact ··
TransparentC
CA3102E10SL-3PB Contact ··

Descriptions

RECEPTACLE, FIXED, 3WAY
element14 APAC
CONN RCPT 3 POS BOX MNT W/PINS
Digi-Key
CAN CA3102E10SL-3PB
Powell Electronics
CB 3C 3#16S PIN RECP BOX
PEI Genesis
Circular Connector, MIL-C-5015 Series (VG95234), Receptacle, 3, Pin, Solder, Panel Mount
Newark
RECEPTACLE, FIXED, 3WAY
Farnell
Connector RCPT 3 POS BOX MNT W/PINS
Allied Electronics
Panel-mount receptacle, male 3P [ITT Corporation] CA3102E10SL-3PB Panel-mount receptacle, male 3P
Distrelec
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Avnet
CA3102E10SL-3PB - Each
A.E. Petsche

Technical Specifications

Contact Material Copper Alloy
Contact Plating Silver
Current Rating 13 A
REACH SVHC Compliance No SVHC
Insulation Material Neoprene
Housing Material Aluminum Alloy
Insulation Resistance 5 GΩ
RoHS Non-Compliant
Number of Mating Cycles 100
Gender Male
Material Aluminum Alloy
Mounting Type Solder Panel
Number of Contacts 3
Voltage Rating (AC) 200 V

Documents

Farnell
Datasheet 1 page 7 months ago
Datasheet 56 pages 10 years ago
Datasheet 56 pages 5 years ago
Datasheet 68 pages
Allied Electronics
Datasheet 1 page
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

ITT CAN CA3102E10SL-3PB
ITT CANON CA3102E10SL-3PB
ITT CANNON LLC CA3102E10SL-3PB
ITT Industries Cannon CA3102E10SL-3PB
ITT Cannon Industries CA3102E10SL-3PB
Cannon ITT Industries CA3102E10SL-3PB
ITT CANNON GMBH CA3102E10SL-3PB
ITT CANNON LLC [MIL] CA3102E10SL-3PB
ITT/CANNO CA3102E10SL-3PB
ITT Cannon Connectors CA3102E10SL-3PB
ITT CANNON (VA) CA3102E10SL-3PB
ITT CANNON (ROU CA3102E10SL-3PB
ITT INDUSTRIES CA3102E10SL-3PB
ITT CANNON HONG KO CA3102E10SL-3PB
ITT CANNON (ALIAS ITT) CA3102E10SL-3PB
ITT CANNON ELECTRIC CO CA3102E10SL-3PB
ITT Cannon Industries - Sure S CA3102E10SL-3PB
ITT CANNON ELE CA3102E10SL-3PB
ITT COMPONENTS / IT CANNON CA3102E10SL-3PB
ITT CANNON CCD CA3102E10SL-3PB
ITT CANNON LLC (VA) CA3102E10SL-3PB
ITTCannon-ITTIndustries CA3102E10SL-3PB
Cannon (ITT IndustriesCannon) CA3102E10SL-3PB
ITT CANNONCONNETTORE CA3102E10SL-3PB
ITT Industries- Cannon RF Products CA3102E10SL-3PB

Search for other parts like CA3102 »