ITT / Cannon CA3101R24-28SW

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 24, Socket, Solder, Cable Mount |Itt Cannon CA3101R24-28SW
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
OrientationStraight
TerminationSolder
Voltage Rating50 V
Dimensions
Depth38.48 mm
Length55.4 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101R24-28SW.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3101R24-28SW.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3101R24-28SW provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 24, Socket, Solder, Cable Mount |Itt Cannon CA3101R24-28SW
Connector Bayonet Coupling Socket 24 Position Solder Cup Straight Cable Mount 24 Terminal 1 Port
ITT Cannon, ER 24C 24#16 SKT RECP LINE - CA3101R24-28SW
CONN RCPT FMALE 24POS SOLDER CUP
CIRCULAR, SIZE 24 , 24 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24-28; No. of Contacts:24; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24-28; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:24

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
OrientationStraight
TerminationSolder
Voltage Rating50 V
Dimensions
Depth38.48 mm
Length55.4 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101R24-28SW.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago