ITT / Cannon CA3101E22-22P

Circular Connector, CA, Cable Mount Receptacle, 4 Contacts, Solder Pin, Threaded, 22-22
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageMetal
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating74 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E22-22P.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet24 pages13 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-71.55%

Alternate Parts

Price @ 1000
$ 103.18
$ 114.88
$ 114.88
Stock
53
1
1
Authorized Distributors
5
8
8
Gender
Male
Male
Male
Number of Positions
4
4
4
Mount
Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
74 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3101E22-22P.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3101E22-22P provided by its distributors.

Circular Connector, CA, Cable Mount Receptacle, 4 Contacts, Solder Pin, Threaded, 22-22
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, Threaded Metal Shell, Straight In-Line Receptacle, 4 Pin Con |Itt Cannon CA3101E22-22P
ITT Cannon, ER 4C 4#8 PIN RECP LINE - CA3101E22-22P
CONN RCPT MALE 4POS SOLDER CUP
CIRCULAR, SIZE 22, 4WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 22-22; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageMetal
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating74 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E22-22P.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet24 pages13 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago