ITT / Cannon CA3100R22-2PWF80

ITT CANNON CA3100R22-2PWF80 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 3,...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating74 A
Fastening TypeThreaded
GenderMale
Max Current Rating74 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
TerminationCrimp
Dimensions
Depth41.28 mm
Length55.4 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R22-2PWF80.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-91.61%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3100R22-2PWF80.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3100R22-2PWF80 provided by its distributors.

ITT CANNON CA3100R22-2PWF80 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 3, Crimp Pin
ITT Cannon, ER 3C 3#8 PIN RECP WALL - CA3100R22-2PWF80
CONN RCPT MALE 3POS SILVER CRIMP
CIRCULAR, SIZE 22 , 3 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-2; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-2; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:3

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating74 A
Fastening TypeThreaded
GenderMale
Max Current Rating74 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
TerminationCrimp
Dimensions
Depth41.28 mm
Length55.4 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R22-2PWF80.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago