ITT / Cannon CA3100R14S-5SBA152

Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating22 A
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions5
PackagingBulk
TerminationSolder
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R14S-5SBA152.

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3100R14S-5SBA152.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3100R14S-5SBA152 provided by its distributors.

Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port Automotive
ITT Cannon, CB 5C 5#16S SKT RECP WALL - CA3100R14S-5SBA152
CONN RCPT FMALE 5POS SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3100R14S5SBA152

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating22 A
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions5
PackagingBulk
TerminationSolder
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R14S-5SBA152.

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago