ITT / Cannon CA3100R10SL-3PF0

Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Panel
Technical
Connector TypeReceptacle, Solder
Contact StylePin
Fastening TypeThreaded
GenderFemale
Number of Contacts3
Number of Positions3
PackagingBulk

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R10SL-3PF0.

Datasheet68 pages0 years ago

Inventory History

3 month trend:
-35.84%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3100R10SL-3PF0.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3100R10SL-3PF0 provided by its distributors.

Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Er 3C 3#16S Pin Recp Wall |Itt Cannon CA3100R10SL-3PF0
CONN RCPT HSNG MALE 3POS PNL MNT

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3100R10SL3PF0

Technical Specifications

Physical
MountFlanges, Panel
Technical
Connector TypeReceptacle, Solder
Contact StylePin
Fastening TypeThreaded
GenderFemale
Number of Contacts3
Number of Positions3
PackagingBulk

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R10SL-3PF0.

Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago