ITT / Cannon CA3100F28-11PBF80F0

Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port Automotive
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StylePin
Fastening TypeBayonet
GenderReceptacle
Number of Contacts22
Number of Positions22

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F28-11PBF80F0.

Newark
Datasheet2 pages8 years ago
Datasheet68 pages12 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-28.88%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3100F28-11PBF80F0.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3100F28-11PBF80F0 provided by its distributors.

Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port Automotive
Connector Circular Housing PIN 22 Position 28 Shell Size Aluminum Alloy
ITT CANNON CA3100F28-11PBF80F0 Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 22
CIRCULAR, SIZE 28, 22 WAY PIN (L/C); Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 22Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StylePin
Fastening TypeBayonet
GenderReceptacle
Number of Contacts22
Number of Positions22

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F28-11PBF80F0.

Newark
Datasheet2 pages8 years ago
Datasheet68 pages12 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago