ITT / Cannon CA3100F14S-6PBF80-05

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Panel Mount |Itt Cannon CA3100F14S-6PBF80-05
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating22 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
TerminationCrimp
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F14S-6PBF80-05.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
-4.68%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3100F14S-6PBF80-05.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3100F14S-6PBF80-05 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Panel Mount |Itt Cannon CA3100F14S-6PBF80-05
ITT Cannon, CB 6C 6#16S PIN RECP WALL - CA3100F14S-6PBF80-05
CONN RCPT MALE 6POS SILVER CRIMP
CIRCULAR, SIZE 14S , 6 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14S; Insert Arrangement:14S-6; No. of Contacts:6; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95234; Connector Insert Type:14S-6; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:6

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating22 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
TerminationCrimp
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F14S-6PBF80-05.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago