ITT / Cannon CA3100E22-14SBF80-05F0

ITT Cannon, CA3100E22-14SBF80-05F0 - CA3100E22-14SBF80-05F0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Number of Contacts19
Number of Positions19

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E22-14SBF80-05F0.

Newark
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
+22.33%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3100E22-14SBF80-05F0.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3100E22-14SBF80-05F0 provided by its distributors.

ITT Cannon, CA3100E22-14SBF80-05F0 - CA3100E22-14SBF80-05F0
Circular Connector, Rcpt, 22-14, Flange; Product Range:Ca-B Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:19Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Contact Plating:Silver Rohs Compliant: No |Itt Cannon CA3100E22-14SBF80-05F0
CIRCULAR, SIZE 22 , 19 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-14; No. of Contacts:19; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-14; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:19

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Number of Contacts19
Number of Positions19

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E22-14SBF80-05F0.

Newark
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago