ITT / Cannon CA3100E16-9SBF80

Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating41 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E16-9SBF80.

Newark
Datasheet2 pages8 years ago
Datasheet68 pages11 years ago
Farnell
Datasheet1 page9 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-83.33%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3100E16-9SBF80.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3100E16-9SBF80 provided by its distributors.

Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Automotive
CIRCULAR CONNECTOR, RCPT, 16-9, FLANGE; Product Range: CA-B Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 16-9; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-5015 Series
CONN RCPT FMALE 4POS SILVR CRIMP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating41 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E16-9SBF80.

Newark
Datasheet2 pages8 years ago
Datasheet68 pages11 years ago
Farnell
Datasheet1 page9 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago