ITT / Cannon CA3100E10SL-3SB01-05

Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating22 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E10SL-3SB01-05.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3100E10SL-3SB01-05.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3100E10SL-3SB01-05 provided by its distributors.

Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Crimp, Wall Mount |Itt Cannon CA3100E10SL-3SB01-05
CIRCULAR, SIZE 10SL, 3WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 10SL-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating22 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E10SL-3SB01-05.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago