Ledil CA10931_BOOM-W

BOOM | Reflector Assembly | Hexagonal | 1 Pos | Wide | 22.2 x 14.34
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountAdhesive
ShapeHexagonal
Technical
Viewing Angle57 °
Dimensions
Height14.34 mm

Documents

Download datasheets and manufacturer documentation for Ledil CA10931_BOOM-W.

element14 APAC
Datasheet5 pages14 years ago
Future Electronics
Datasheet6 pages5 years ago
Datasheet8 pages8 years ago
Component Distributors Inc.
Datasheet1 page9 years ago

Inventory History

3 month trend:
-88.77%

Engineering Resources

View Evaluation kits and Reference designs for Ledil CA10931_BOOM-W.

Descriptions

Descriptions of Ledil CA10931_BOOM-W provided by its distributors.

BOOM | Reflector Assembly | Hexagonal | 1 Pos | Wide | 22.2 x 14.34
Reflector for LED high power; mid power; angle: 33 to 70 degrees FWHM; Number of LEDs: 1; Dimensions: 22x22mm; Height: 14.3mm; meterial: PC; Fastening: glue; tape
SSC P7 & ACRICHE REF, TAPE BASE, WIDE; Reflector Fastening: Adhesive Tape; Reflector Inner Diameter: 19.7mm; Reflector Overall Height: 14.34mm; Reflector Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: LED Reflector - Wide; Beam Angle: ± 34°, ± 28.5°; For Use With: Acriche AX3221 and P7 Series LEDs

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Technical Specifications

Physical
MountAdhesive
ShapeHexagonal
Technical
Viewing Angle57 °
Dimensions
Height14.34 mm

Documents

Download datasheets and manufacturer documentation for Ledil CA10931_BOOM-W.

element14 APAC
Datasheet5 pages14 years ago
Future Electronics
Datasheet6 pages5 years ago
Datasheet8 pages8 years ago
Component Distributors Inc.
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant