ITT / Cannon CA08COM-E14S-5S-B

Conn MIL-C-5015 Circular SKT 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact MaterialCopper
Contact PlatingSilver
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationRight Angle
TerminationSolder
Dimensions
Length61.75 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA08COM-E14S-5S-B.

element14 APAC
Datasheet1 page8 years ago
Datasheet48 pages10 years ago
Datasheet42 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA08COM-E14S-5S-B.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA08COM-E14S-5S-B provided by its distributors.

Conn MIL-C-5015 Circular SKT 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Socket, Crimp, Cable Mount |Itt Cannon CA08COME14S-5SB
ITT Cannon, CAC 5C 5#16S SKT PLUG RTANG - CA08COME14S-5SB
CIRCULAR, SIZE 14S, 5WAYS, SKT; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234
CONN PLUG FMALE 5P SILV SLDR CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA08COME14S-5SB
  • CA08COME14S5SB

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact MaterialCopper
Contact PlatingSilver
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationRight Angle
TerminationSolder
Dimensions
Length61.75 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA08COM-E14S-5S-B.

element14 APAC
Datasheet1 page8 years ago
Datasheet48 pages10 years ago
Datasheet42 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago