ITT / Cannon CA06COMPG16S-1P01A176

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold, Silver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COMPG16S-1P01A176.

element14 APAC
Datasheet48 pages10 years ago
Farnell
Datasheet1 page8 years ago
Datasheet42 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA06COMPG16S-1P01A176.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA06COMPG16S-1P01A176 provided by its distributors.

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
ITT Cannon, CAC 7C 7#16S PIN PLUG - CA06COMPG16S-1P01A176
CIRCULAR, SIZE 16S, 7WAYS, PIN
CONN PLUG MALE 7POS GOLD CRIMP
CIRCULAR, SIZE 16S, 7WAYS, PIN; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06COMPG16S1P01A176

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold, Silver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COMPG16S-1P01A176.

element14 APAC
Datasheet48 pages10 years ago
Farnell
Datasheet1 page8 years ago
Datasheet42 pages23 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago