ITT / Cannon CA06COMPG14S-5SB01-44

Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COMPG14S-5SB01-44.

Farnell
Datasheet1 page8 years ago
Datasheet48 pages10 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
-60.43%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA06COMPG14S-5SB01-44.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA06COMPG14S-5SB01-44 provided by its distributors.

Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Socket, Crimp, Cable Mount |Itt Cannon CA06COMPG14S-5SB01-44
CIRCULAR, SIZE 14S , 5 WAY SKT; Connector Type:Circular Industrial; Series:CA-COM-Bayonet; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S; Insert Arrangement:14S-5; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95234; Connector Insert Type:14S-5; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:5

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06COM-PG14S-5S-B-01-44

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COMPG14S-5SB01-44.

Farnell
Datasheet1 page8 years ago
Datasheet48 pages10 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago