ITT / Cannon CA06COME20-27PF80-44

Conn Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port Automotive
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COME20-27PF80-44.

Farnell
Datasheet48 pages10 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA06COME20-27PF80-44.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA06COME20-27PF80-44 provided by its distributors.

Conn Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 14, Pin, Crimp, Cable Mount |Itt Cannon CA06COME20-27PF80-44
CIRCULAR, SIZE 20 , 14 WAY PIN; Connector Type:Circular Industrial; Series:CA-COM-Threaded; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-27; No. of Contacts:14; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015; Connector Insert Type:20-27; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:14

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COME20-27PF80-44.

Farnell
Datasheet48 pages10 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago