Yageo CA0612KRNPO9BN470B

Cap Array 47PF 50V NP0 0612
In Stock

Technical Specifications

Physical
Case/Package0612
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance47 pF
Circuit TypeIsolated
Number of Capacitors4
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)889 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CA0612KRNPO9BN470B.

Engineering Resources

View Evaluation kits and Reference designs for Yageo CA0612KRNPO9BN470B.

Descriptions

Descriptions of Yageo CA0612KRNPO9BN470B provided by its distributors.

CAP ARRAY 47PF 50V NP0 0612
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0612
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance47 pF
Circuit TypeIsolated
Number of Capacitors4
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)889 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CA0612KRNPO9BN470B.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago