C&K Components CA04J138207Q

Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolycarbonate
ColorRed
Contact MaterialSilver
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeIlluminated, Lamp, Neon
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth14 mm
Length34.01 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CA04J138207Q.

C&K Components
Datasheet8 pages0 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components CA04J138207Q.

Related Parts

Descriptions

Descriptions of C&K Components CA04J138207Q provided by its distributors.

Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker On Off Spst Quick Connect Rocker 15/C&k Components |C&k Components CA04J138207Q
C&K CA04J138207Q Switches > Rocker > Power
French Electronic Distributor since 1988

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolycarbonate
ColorRed
Contact MaterialSilver
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeIlluminated, Lamp, Neon
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth14 mm
Length34.01 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CA04J138207Q.

C&K Components
Datasheet8 pages0 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant