ITT / Cannon CA02COME24-9PBF0

Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle, Solder
Fastening TypeBayonet
GenderReceptacle
Number of Contacts2
Number of Positions2

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COME24-9PBF0.

Farnell
Datasheet1 page8 years ago
Datasheet48 pages10 years ago
Datasheet42 pages23 years ago

Inventory History

3 month trend:
-83.40%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA02COME24-9PBF0.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA02COME24-9PBF0 provided by its distributors.

Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
ITT Cannon, CA-BAYONET - CA02COME24-9PBF0
CONN HSG RCPT 2POS BOX MNT PIN
CIRCULAR, SIZE 24, 2WAYS, PIN (L/C); Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin - Contacts Not Supplied; Coupling Style: Reverse Bayonet; Insert Arrangement: 24-9; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02COM-E24-9P-BF0

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle, Solder
Fastening TypeBayonet
GenderReceptacle
Number of Contacts2
Number of Positions2

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COME24-9PBF0.

Farnell
Datasheet1 page8 years ago
Datasheet48 pages10 years ago
Datasheet42 pages23 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago