KEMET C957U392MYVDBA7317

Cap Cer 3900PF 400VAC Y5V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.9 nF
CompositionCeramic
DielectricY5V
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Lead Pitch7.493 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C957U392MYVDBA7317.

Descriptions

Descriptions of KEMET C957U392MYVDBA7317 provided by its distributors.

CAP CER 3900PF 400VAC Y5V RADIAL
CERAMIC DISC CAP

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.9 nF
CompositionCeramic
DielectricY5V
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Lead Pitch7.493 mm

Compliance

Environmental Classification
RoHSCompliant