KEMET C907U222MYVDBA7317

Cap Ceramic Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5V 20% (7 X 5mm) Radial 7.5mm 125C Ammo
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountThrough Hole
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricY5V
Dissipation Factor5 %
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8532230060
TerminationRadial
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)400 V
Dimensions
Depth5 mm
Diameter7 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET C907U222MYVDBA7317.

Newark
Datasheet1 page2 years ago
Datasheet19 pages10 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet16 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet16 pages2 years ago
TME
Datasheet1 page4 years ago
Datasheet16 pages4 years ago
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages8 years ago

Inventory History

3 month trend:
-69.21%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.07
$ 0.07
Stock
22,959
215,951
215,951
Authorized Distributors
11
9
9
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C907U222MYVDBA7317.

Related Parts

Descriptions

Descriptions of KEMET C907U222MYVDBA7317 provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5V 20% (7 X 5mm) Radial 7.5mm 125C Ammo
Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y2, 400 Vac, 250 Vac, Radial Leaded
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
2.2nF 250 V ac Ceramic Single Layer Capacitor, Y5V Dielectric C900 Series | KEMET C907U222MYVDBA7317
Ceramic Suppression Cap, X1/Y2, 2200Pf; Capacitance:2200Pf; Capacitance Tolerance:± 20%; Suppression Class:X1/Y2; Voltage Rating X:400V; Voltage Rating Y:250V; Product Range:900 Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Kemet C907U222MYVDBA7317

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountThrough Hole
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricY5V
Dissipation Factor5 %
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8532230060
TerminationRadial
Tolerance20 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)400 V
Dimensions
Depth5 mm
Diameter7 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET C907U222MYVDBA7317.

Newark
Datasheet1 page2 years ago
Datasheet19 pages10 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet16 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet16 pages2 years ago
TME
Datasheet1 page4 years ago
Datasheet16 pages4 years ago
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant