Orion C90-80P

Fan cord; 90 deg. head style; number of heads: 1; lead length (inch): 80; plug added

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Voltage Rating250 V
Dimensions
Length2.032 m

Documents

Download datasheets and manufacturer documentation for Orion C90-80P.

Master Electronics
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago

Inventory History

3 month trend:
+93.42%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9090

Engineering Resources

View Evaluation kits and Reference designs for Orion C90-80P.

Related Parts

Descriptions

Descriptions of Orion C90-80P provided by its distributors.

Fan cord; 90 deg. head style; number of heads: 1; lead length (inch): 80; plug added
Orion Fans C90-80P Fan Power Cord, 90 Deg, 1 Head, 80" Lead Length, AC Plug, Black
Fan Cord,90deg headtoNEMA 1-15 AC plug,80 in. | Orion Fans C90-80P
90 Degree Head, 80In Lead With Plug, 10A 125/250Vac |Orion Fans C90-80P
80 Inch Fan Cord 1 - 90 Deg. Fan Connection(s)
C90, 1 Head, 80 inch Tail, AC plug added
Standard cord, one head, AC plug added, 80", 90 deg

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Voltage Rating250 V
Dimensions
Length2.032 m

Documents

Download datasheets and manufacturer documentation for Orion C90-80P.

Master Electronics
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant