Silicon Labs C8051T627-B-GM

8-bit Microcontrollers - MCU USB-OTP-32k-ADC-QFN32 OTP version of F383-GM
Datasheet

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins32
Technical
Core Architecture8051
Data Bus Width8 b
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeEPROM, OTP
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os24
Number of Programmable I/O24
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsPOR, PWM, Temp Sensor, WDT
RAM Size3.3 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051T627-B-GM.

Upverter
Datasheet298 pages4 years ago
SHENGYU ELECTRONICS
Datasheet298 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs C8051T627-B-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs C8051T627-B-GM provided by its distributors.

8-bit Microcontrollers - MCU USB-OTP-32k-ADC-QFN32 OTP version of F383-GM
MCU 8-Bit C8051T62x 8051 CISC 32KB EPROM 3V 32-Pin QFN Tube
IC MCU 8BIT 32KB OTP 32QFN

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins32
Technical
Core Architecture8051
Data Bus Width8 b
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeEPROM, OTP
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os24
Number of Programmable I/O24
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsPOR, PWM, Temp Sensor, WDT
RAM Size3.3 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051T627-B-GM.

Upverter
Datasheet298 pages4 years ago
SHENGYU ELECTRONICS
Datasheet298 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant