Silicon Labs C8051F850-C-GM

MCU 8-bit C8051F85x 8051 CISC 8KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core Architecture8051
Data Bus Width8 b
Flash Memory Size8 kB
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of ADC Channels15
Number of Digital IO16
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O16
Number of PWM Channels3
Number of Segments0
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542390000
Watchdog TimerYes
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F850-C-GM.

Augswan
Datasheet313 pages5 years ago
element14 APAC
Datasheet311 pages8 years ago
Newark
Datasheet2 pages23 years ago
Arrow.cn
Datasheet2 pages10 years ago
SHENGYU ELECTRONICS
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-4.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs C8051F850-C-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs C8051F850-C-GM provided by its distributors.

MCU 8-bit C8051F85x 8051 CISC 8KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP
8 Bit Microcontroller, High Speed Cip-51, C8051F85X, 25 Mhz, 8 Kb, 512 Byte, 20, Qfn Rohs Compliant: Yes |Silicon Labs C8051F850-C-GM
MCU, 8BIT, C8051F85X, 25MHZ, QFN-20; Product Range: C8051 Family C8051F85x Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 1

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core Architecture8051
Data Bus Width8 b
Flash Memory Size8 kB
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of ADC Channels15
Number of Digital IO16
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O16
Number of PWM Channels3
Number of Segments0
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542390000
Watchdog TimerYes
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F850-C-GM.

Augswan
Datasheet313 pages5 years ago
element14 APAC
Datasheet311 pages8 years ago
Newark
Datasheet2 pages23 years ago
Arrow.cn
Datasheet2 pages10 years ago
SHENGYU ELECTRONICS
Datasheet5 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant