Silicon Labs C8051F801-GM

MCU 8-bit C8051F8xx 8051 CISC 16KB Flash 3V 20-Pin QFN EP
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins20
Technical
Core Architecture8051
Data Bus Width8 b
Flash Memory Size16 kB
Frequency25 MHz
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-55 °C
Min Supply Voltage1.8 V
Number of Channels3
Number of Digital IO17
Number of I/Os17
Number of Programmable I/O17
Number of Segments0
Number of Timers/Counters3
Operating Supply Voltage3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, Temp Sensor, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F801-GM.

SHENGYU ELECTRONICS
Datasheet251 pages0 years ago
_legacy Avnet
Datasheet250 pages13 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs C8051F801-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs C8051F801-GM provided by its distributors.

MCU 8-bit C8051F8xx 8051 CISC 16KB Flash 3V 20-Pin QFN EP
C8051F80x/1x/2x/3x Capacitive Touch Sense MCUs,16kB Flash, QFN20
Silicon Labs SCT
8051 25 MHz 16 kB capacitive touch 8-bit MCU
16kB/512B RAM, 10b ADC, 8ch CapSense, QFN20
8-BIT FLASH 25 MHz MICROCONTROLLER QCC20

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F801GM

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins20
Technical
Core Architecture8051
Data Bus Width8 b
Flash Memory Size16 kB
Frequency25 MHz
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-55 °C
Min Supply Voltage1.8 V
Number of Channels3
Number of Digital IO17
Number of I/Os17
Number of Programmable I/O17
Number of Segments0
Number of Timers/Counters3
Operating Supply Voltage3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, Temp Sensor, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F801-GM.

SHENGYU ELECTRONICS
Datasheet251 pages0 years ago
_legacy Avnet
Datasheet250 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant