Silicon Labs C8051F305-GM

MCU 8-bit C8051F30x 8051 CISC 2KB Flash 3.3V 11-Pin QFN EP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
C8051F305-GM 10,126 Buy Now »
USD
1.95 1.95 1.90 1.87 1.87
Verical
C8051F305-GM 10,126 Buy Now »
USD
1.91 1.91 1.91
Chip One Stop Japan
C1S713300022790 10,126 Buy Now »
JPY
263.00 223.00 208.00 194.00 194.00
Avnet
C8051F305-GM 0 ··
USD
2.15 2.12 2.04 2.04 2.04
Digi-Key
336-1251-ND 3,177 Buy Now »
USD
1.89 1.89 1.75 1.55 1.55
Mouser
634-C8051F305-GM 776 Buy Now »
USD
1.80 1.77 1.67 1.52 1.52
element14 APAC
1291499 0 ··
SGD
3.15 3.15 3.15 3.15 3.15
Avnet Europe
C8051F305-GM 0 ··
EUR
7.09 7.09 2.58 2.18 2.03
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
C8051F305-GM Contact ··
USD
2.00 2.00 2.00
SemiconductorStore
C8051F305-GM Contact Buy Now »
USD
1.72 1.72 1.72 1.72 1.72
North Star Micro
C8051F305-GM Contact ··

Descriptions

Small Form Factor MCU
Silicon Labs
IC 8051 MCU 2K FLASH 11QFN - C8051F305-GM
iiiC
MCU 8-bit C8051F30x 8051 CISC 2KB Flash 3.3V 11-Pin QFN EP
Chip One Stop Japan
MCU, 2K FLASH, SMD, MLP-11, 8051; Core Size:8bit; No. of I/O's:8; Program Memory Size:2KB; RAM Memory Size:256Byte; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, RTC; No. of PWM Channels:3; Digital IC Case Style:MLP; Supply Voltage Range:2.7V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:11; Clock Frequency:25MHz; Flash Memory Size:2KB; Interface:SPI, UART; Interface Type:I2C, UART; Memory Size:2KB; Microprocessor/Controller Features:UART, SMBus; No. of ADC Inputs:10; No. of I/O's:8; Package / Case:MLP; Peripherals:ADC, ACMP; RAM Size:256Byte; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC
IC MCU 8BIT 2KB FLASH 11QFN
Digi-Key
MCU 8-bit C8051F30x 8051 CISC 2KB Flash 3.3V 11-Pin QFN EP
Avnet
2kB/256B RAM, QFN11OTP available (T605-GM)
SemiconductorStore
MCU 8-bit C8051F30x 8051 CISC 2KB Flash 3.3V 11-Pin QFN EP Tube
Verical

Technical Specifications

Number of Pins 11
Access Time 25 µs
Lead-Free Status Lead Free
Case / Package / Footprint QFN
Number of I/O Pins 8
Supply Voltage (DC) 3.3 V 3.6 V (max)
Memory Size 2 kB
Mounting Type Surface Mount
RAM Memory Size 250 B
FLASH Memory Size 2 kB
Packaging Bulk
RoHS Compliant
Clock Speed 25 MHz
Core Architecture 8051
Number of Channels 3

Documents

Silicon Labs
Datasheet 178 pages 7 years ago
Mouser
Datasheet 176 pages 10 years ago
iiiC
Datasheet 2 pages
Farnell
Datasheet 2 pages 16 years ago

Alternate Names

SILICON LABORATORIES C8051F305-GM
SILICONLAB C8051F305-GM
Silicon Laboratories Inc C8051F305-GM
SCL C8051F305-GM
SILABS C8051F305-GM
SLAB C8051F305-GM
SIL LABS C8051F305-GM
SILICON LABO C8051F305-GM
SILICON L C8051F305-GM
SILICON LABORATORIES INC (VA) C8051F305-GM
silicon labories C8051F305-GM
Sillicon Labs C8051F305-GM
SILICON LABS(RoHS) C8051F305-GM

Search for other parts like C8051 »