Silicon Labs C8051F304-GM

MCU 8-bit C8051F30x 8051 CISC 4KB Flash 3.3V 11-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins11
Technical
Access Time25 µs
Core Architecture8051
Data Bus Width8 b
Density32 kb
Flash Memory Size4 kB
Frequency25 MHz
Interface2-Wire, I2C, SMBus, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels3
Number of Digital IO8
Number of I/Os8
Number of Programmable I/O8
Number of PWM Channels3
Number of Segments0
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size256 B
Schedule B8542390000
TerminationSMD/SMT
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F304-GM.

SHENGYU ELECTRONICS
Datasheet178 pages0 years ago
Factory Futures
Datasheet178 pages15 years ago
DigiKey
Datasheet176 pages17 years ago
element14 APAC
Datasheet2 pages23 years ago
iiiC
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs C8051F304-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs C8051F304-GM provided by its distributors.

MCU 8-bit C8051F30x 8051 CISC 4KB Flash 3.3V 11-Pin QFN EP
MCU, 8BIT, 8051, 25MHZ, MLP-11; Product Range: C8051 Family C8051F30x Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 11Pins; MCU Case Style: MLP; No. of I/O's: 8I/O's
MCU, 4K FLASH, SMD, MLP-11, 8051; Series:C8051F; Memory Size, Flash:4KB; Memory Size, RAM:256Byte; No of I/O Lines:8; No. of ADC Inputs:10; Timers, No. of:3; Clock Frequency:25MHz; Interface Type:I2C, UART; Voltage, Supply Min:2.7V; ;RoHS Compliant: Yes

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F304GM

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins11
Technical
Access Time25 µs
Core Architecture8051
Data Bus Width8 b
Density32 kb
Flash Memory Size4 kB
Frequency25 MHz
Interface2-Wire, I2C, SMBus, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels3
Number of Digital IO8
Number of I/Os8
Number of Programmable I/O8
Number of PWM Channels3
Number of Segments0
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size256 B
Schedule B8542390000
TerminationSMD/SMT
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F304-GM.

SHENGYU ELECTRONICS
Datasheet178 pages0 years ago
Factory Futures
Datasheet178 pages15 years ago
DigiKey
Datasheet176 pages17 years ago
element14 APAC
Datasheet2 pages23 years ago
iiiC
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant