Silicon Labs C8051F064-GQ

MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 100-Pin TQFP Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
336-1218-ND 343 Buy Now »
USD
10.81 10.81 10.01 9.00 9.00
Arrow
C8051F064-GQ 43 Buy Now »
USD
11.02 11.02 10.73 10.60 10.60
Avnet
C8051F064-GQ 0 ··
USD
12.31 12.14 11.66 11.66 11.66
Verical
C8051F064-GQ 43 Buy Now »
USD
11.02 11.02 11.02 11.02
Chip One Stop Japan
C1S713300022392 43 Buy Now »
JPY
1490.00 1240.00 1190.00 1190.00 1190.00
Mouser
634-C8051F064-GQ 180 Buy Now »
USD
12.12 11.40 9.98 9.27 9.27
SemiconductorStore
C8051F064-GQ Contact Buy Now »
USD
9.84 9.84 9.84 9.84 9.84
Farnell
1291475 74 Buy Now »
GBP
9.01 8.56 8.13 7.72 7.72
element14 APAC
1291475 74 Buy Now »
SGD
19.60 18.44 16.14 14.74 14.74
Avnet Europe
C8051F064-GQ 0 ··
EUR
20.28 14.75 12.48 11.59 11.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
C8051F064-GQ 9 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorStore
C8051F064-GQ Contact Buy Now »
USD
9.84 9.84 9.84 9.84 9.84
North Star Micro
C8051F064-GQ Contact ··
XS Micro
C8051F064-GQ Contact ··

Descriptions

IC MCU 8BIT 64KB FLASH 100TQFP
Digi-Key
MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 100-Pin TQFP
Avnet
MCU Core: 8051; MHz: 25; Flash (kb): 64 kB; RAM (kb): 4.25; Digital Port I/O: 59; Communications: 2 x UART, I2C, SPI, EMIF; Timers (16-bit): 5; PCA Channels: 6; Debug Interface: JTAG; Package: 100-pin, 16x16, TQFP; Dev Kit: C8051F060DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 3
Silicon Labs
MCU, C8051F064, SMD, TQFP100, 8051; Core Size:8bit; No. of I/O's:59; Program Memory Size:64 KB; RAM Memory Size:4.25KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, DAC; No. of PWM Channels:6; Digital IC Case Style:TQFP; Supply Voltage Range:2.7V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; Clock Frequency:25MHz; Flash Memory Size:64KB; Interface:I2C, SPI, UART; Interface:CAN, I2C, SPI, UART; Interface Type:CAN, I2C, SPI, UART; Memory Size:64KB; Microprocessor/Controller Features:2 UARTs, SMBus, SPI; No. of ADC Inputs:8; No. of I/O's:59; Package / Case:TQFP; Packaging Type:Peel Pack; Peripherals:ADC, ACMP; Program Memory Size:64KB; RAM Size:4352Byte; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC
64KB,16ADC,100Pin MCU
SemiconductorStore
MCU, C8051F064, SMD, TQFP100, 8051; Series:C8051F; Memory Size, Flash:64KB; Memory Size, RAM:4352Byte; No of I/O Lines:59; No. of ADC Inputs:8; Timers, No. of:5; Clock Frequency:25MHz; Interface Type:CAN, I2C, SPI, UART; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Base Number:8051; Memory Size:64KB; Microprocessor/Controller Features:2 UARTs, SMBus, SPI; Packaging Type:Peel Pack; RAM Size:4352Byte
Farnell
MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 100-Pin TQFP Tray
Verical
MCU 8-bit C8051F06x 8051 CISC 64KB Flash 3.3V 100-Pin TQFP
Chip One Stop Japan

Technical Specifications

Clock Speed 25 MHz
Mounting Type Surface Mount
Memory Size 64 kB
RoHS Compliant
Number of I/O Pins 59
FLASH Memory Size 64 kB
Access Time 25 µs
Number of Channels 6
Case / Package / Footprint TQFP
Core Architecture 8051
RAM Memory Size 4.25 kB
Number of Pins 100
Supply Voltage (DC) 3.3 V 3.6 V (max)
Lead-Free Status Lead Free
Packaging Bulk

Documents

Farnell
Datasheet 2 pages 16 years ago
Mouser
Datasheet 328 pages 12 years ago

Images

Alternate Names

SILICON LABORATORIES C8051F064-GQ
SILICONLAB C8051F064-GQ
Silicon Laboratories Inc C8051F064-GQ
SCL C8051F064-GQ
SILABS C8051F064-GQ
SLAB C8051F064-GQ
SIL LABS C8051F064-GQ
SILICON LABO C8051F064-GQ
SILICON L C8051F064-GQ
SILICON LABORATORIES INC (VA) C8051F064-GQ
silicon labories C8051F064-GQ
Sillicon Labs C8051F064-GQ
SILICON LABS(RoHS) C8051F064-GQ

Search for other parts like C8051 »