Silicon Labs C8051F020-GQ

64KB 2.7V~3.6V 51Series 25MHz 64 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Access Time25 µs
Core Architecture8051
Data Bus Width8 b
Density512 kb
Frequency25 MHz
Interface2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of Bits8
Number of Channels5
Number of I2C Channels1
Number of I/Os64
Number of Programmable I/O64
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size4.3 kB
Schedule B8542390000
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length14 mm
Row Spacing16 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F020-GQ.

Upverter
Datasheet272 pages20 years ago
Augswan
Datasheet272 pages0 years ago
TME
Datasheet272 pages8 years ago
Factory Futures
Datasheet272 pages14 years ago
iiiC
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-9.53%

Alternate Parts

Price @ 1000
$ 28.236
$ 28.74
$ 28.74
Stock
227,088
1,101,042
1,101,042
Authorized Distributors
6
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
8051
8051
8051
Data Bus Width
8 b
8 b
8 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
64
64
64
Interface
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs C8051F020-GQ.

Related Parts

Descriptions

Descriptions of Silicon Labs C8051F020-GQ provided by its distributors.

64KB 2.7V~3.6V 51Series 25MHz 64 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit C8051F02x 8051 CISC 64KB Flash 3.3V 100-Pin TQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP100
8 Bit Microcontroller, Isp Flash, C8051F02X, 25 Mhz, 64 Kb, 4.25 Kb, 100, Tqfp Rohs Compliant: Yes |Silicon Labs C8051F020-GQ
MCU, 8BIT, 8051, 25MHZ, TQFP-100; Product Range: C8051 Family C8051F02x Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 64KB; RAM Memory Size: 4.25KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 64
MCU Core: 8051; MHz: 25; Flash (kb): 64 kB; RAM (kb): 4.25; Digital Port I/O: 64; Communications: 2 x UART, I2C, SPI, EMIF; Timers (16-bit): 5; PCA Channels: 5; Debug Interface: JTAG; Package: 100-pin, 16x16, TQFP; Dev Kit: C8051F020DK; VREF: true; Automotive: false; Cap Sense: false; Comparators: 2

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F020GQ

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Technical
Access Time25 µs
Core Architecture8051
Data Bus Width8 b
Density512 kb
Frequency25 MHz
Interface2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of Bits8
Number of Channels5
Number of I2C Channels1
Number of I/Os64
Number of Programmable I/O64
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size4.3 kB
Schedule B8542390000
Dimensions
Height1.05 mm
Lead Pitch500 µm
Length14 mm
Row Spacing16 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F020-GQ.

Upverter
Datasheet272 pages20 years ago
Augswan
Datasheet272 pages0 years ago
TME
Datasheet272 pages8 years ago
Factory Futures
Datasheet272 pages14 years ago
iiiC
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant