Releco C7-A29FX24D

RELAY, 8 PIN, DPCO, 24VDC; Series:C7; Relay Type:Miniature; Voltage, Coil DC Nom:24V; Resistance, Coil:640ohm; Poles, No...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31M0065 218 Buy Now »
USD
27.24 27.24 23.39 22.36 22.36
Farnell
1086873 258 Buy Now »
GBP
17.01 17.01 13.11 10.30 10.30
element14 APAC
1086873 213 Buy Now »
SGD
29.07 29.07 25.50 24.04 24.04

Descriptions

RELAY, 8 PIN, DPCO, 24VDC; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:640ohm; Contact Configuration:DPCO; Coil Type:DC; Coil Current:43mA; Nom Operating Power:1W; Relay Mounting:Plug-In; External Height:37mm; External Width:21mm; External Depth:28mm; AC Coil Power:1.5VA; Approval Bodies:CSA / SEV / UL; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Configuration:DPCO; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Material:Gold Flashed contact, 0,2µ Au; Contact Voltage AC Max:250V; Contact Voltage DC Max:110V; DC Coil Power:0.9W; External Length / Height:37mm; Mounting Type:Plug-In; No. of Poles:2; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Operating Time:10ms; Release Time:6ms; Series:C7; Switch Current Max:10A; Switching Current Max:10A; Switching Power Max:2200VA; Switching Power Max:240W
element14 APAC
RELAY, 8 PIN, DPCO, 24VDC; Series:C7; Relay Type:Miniature; Voltage, Coil DC Nom:24V; Resistance, Coil:640ohm; Poles, No. of:2; Contact Configuration:DPCO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:110V; Max Contact ;RoHS Compliant: Yes
Newark
RELAY, 8 PIN, DPCO, 24VDC; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:640ohm; Contact Configuration:DPCO; Coil Type:DC Coil; Coil Current:43mA; Nom Operating Power:1W; Relay Mounting:Plug-In; External Length / Height:37mm; External Width:21mm; External Depth:28mm; SVHC:No SVHC (18-Jun-2010); Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:250V; Contact Voltage DC Max:110V; Mounting Type:Plug-In; No. of Poles:2; Operating Temperature Max:60°C; Series:C7; Temperature Operating Min:-20°C; AC Coil Power:1.5VA; Approval Bodies:CSA, UL, SEV; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Material:Gold-Flashed contact, 0,2<mu/> Au; DC Coil Power:0.9W; Max Switch Current:10A; Max Switching Power:2200VA; Operating Time:10ms; Release Time:6ms; Switching Power Max:240W
Farnell

Technical Specifications

Coil Voltage 24 V
REACH SVHC Compliance No SVHC
Coil Current 43 mA
Mounting Type Plug In
Coil Power (AC) 1.5 W
Contact Material Silver
Contacts Type DPDT
Coil Power (DC) 900 mW
RoHS Compliant

Documents

Farnell
Datasheet 2 pages 10 years ago
Datasheet 22 pages

Images

Alternate Names

RELCO C7-A29FX24D
RELECO RELAY C7-A29FX24D
Releco (Vierpool) C7-A29FX24D

Search for other parts like C7 »