Aker C5S-24.000-12-3030-X

C5S Series 24 MHz ±30 ppm 12 pF -40 to +85 °C SMT Microprocessor Crystal Unit
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Accuracy0.003 %
Frequency24 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance12 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Series Resistance50 Ω
Dimensions
Height1 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Aker C5S-24.000-12-3030-X.

Upverter
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+91.33%

Engineering Resources

View Evaluation kits and Reference designs for Aker C5S-24.000-12-3030-X.

Related Parts

Descriptions

Descriptions of Aker C5S-24.000-12-3030-X provided by its distributors.

C5S Series 24 MHz ±30 ppm 12 pF -40 to +85 °C SMT Microprocessor Crystal Unit
Crystal SMD 24MHz 3.2x5.0mm | Aker C5S-24.000-12-3030-X
Crystal, Smd Cer 24.000Mhz; Frequency Nom:24Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:30Ppm; Load Capacitance:12Pf; Frequency Tolerance +/-:30Ppm; Product Range:C5S Series; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Aker C5S-24.000-12-3030-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • AKE
  • Aker Technology
  • Aker Technology USA
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Accuracy0.003 %
Frequency24 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance12 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Series Resistance50 Ω
Dimensions
Height1 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Aker C5S-24.000-12-3030-X.

Upverter
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant