Electroswitch C5P0403N-A

Switch,Rotary;4 Poles;2-3 Pos.;1 Section;Sealed;Non-shorting;1A;28VDC;Solder T.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
451-1030-ND 45 Buy Now »
USD
11.55 10.50 8.93 6.98 6.98
Newark
06M4606 111 Buy Now »
USD
10.56 10.56 9.19 9.19 9.19
Onlinecomponents.com
C5P0403NA 100 Buy Now »
USD
11.58 11.58 6.63 6.63 6.63
Allied Electronics
70152428 87 Buy Now »
USD
8.64 8.64 7.65 7.44 7.44
Master Electronics
C5P0403NA 88 ··
USD
11.58 11.58 6.63 6.63 6.63
Mouser
690-C5P0403N-A 12 Buy Now »
USD
11.55 10.23 8.13 6.82 6.82
Sager Electronics
C5P0403N-A 0 ··
USD
12.08 12.08 10.35 10.35 10.35
Farnell
1383554 111 Buy Now »
GBP
9.09 9.09 7.91 7.91 7.91
element14 APAC
1383554 118 Buy Now »
SGD
17.95 16.32 13.87 10.86 10.86
Electro Sonic
C5P0403NA 100 Buy Now »
USD
12.27 12.27 7.03 7.03 7.03
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
C5P0403N-A Contact ··

Descriptions

Enclosed Rotary Switches 02-03POS/4P/1SECTION
Mouser
Switch,Rotary;4 Poles;2-3 Pos.;1 Section;Sealed;Non-shorting;1A;28VDC;Solder T.
Allied Electronics
SWITCH, ROTARY, 4PDT, 1A, 125V; No. of P; SWITCH, ROTARY, 4PDT, 1A, 125V; No. of Poles:4; No. of Switch Positions:2; Angle of Throw:30°; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Voltage AC Max:125V; Contact Voltage DC Max:28V; Circuitry:4PDT
element14 APAC
Rotary Switch; Circuitry:4PDT; Switch Terminals:Solder Lug; Contact Current Max:1A; Indexing:30°; Mounting Type:Panel; No. of Decks:1; No. of Poles:4; No. of Switch Positions:3; Switch Features:30 degrees Indexing ;RoHS Compliant: Yes
Newark
Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 1A 125VAC 28VDC
Sager Electronics
SWITCH ROTARY 2-3POS 1A 125V
Digi-Key
SWITCH, ROTARY, 4PDT, 1A, 125V
Farnell

Technical Specifications

Size-Diameter 6.35 mm
Mounting Type Panel Solder Lug
RoHS Compliant
Orientation Vertical
Contact Material Brass
Voltage Rating (DC) 28 V
Insulation Material Polyester
Contact Plating Silver
Current Rating 1 A
Lead-Free Status Lead Free
Number of Positions 3 (max)
Insulation Resistance 10 GΩ

Documents

Newark
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 20 years ago
Digi-Key
Datasheet 2 pages 20 years ago
Onlinecomponents.com
Datasheet 2 pages 20 years ago
Datasheet 2 pages 10 years ago

Images

Alternate Names

ELECTRO SWITCH CORP C5P0403N-A
ELECTROSWITC C5P0403N-A
ELECTROSW C5P0403N-A
ELECTRO SWIT C5P0403N-A
ELECTRO S C5P0403N-A
Electroswitch Inc C5P0403N-A
ELECTRO SWITCH WEYMOUTH MASS C5P0403N-A
ELECTROSWITCH SOUTHERN C5P0403N-A
ELECTRO SWI C5P0403N-A
ELECTROSWITCH CORPORATION C5P0403N-A
JBT Switch/Electroswitch C5P0403N-A
ELECTROSWITCH INCORPORATED C5P0403N-A
MF ELECTROSWITCH C5P0403N-A
ELECTROSWITCH ELECTRONIC PRODUCTS C5P0403N-A

Search for other parts like C5 »