Wolfspeed C5D50065D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 650V V(RRM), Silicon Carbide, TO-247
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Weight38.000013 g
Technical
Average Rectified Current100 A
Current Rating50 A
Forward Current50 A
Forward Voltage1.5 V
Max Current Rating50 A
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Max Repetitive Reverse Voltage (Vrrm)650 V
Max Reverse Voltage (DC)650 V
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current500 µA
Reverse Recovery Time0 s
Schedule B8541100080
Dimensions
Height25.5 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C5D50065D.

Upverter
Datasheet6 pages6 years ago
Arrow.cn
Datasheet6 pages10 years ago
TME
Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed C5D50065D.

Related Parts

Descriptions

Descriptions of Wolfspeed C5D50065D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 650V V(RRM), Silicon Carbide, TO-247
Discrete SiC Schottky Diode, 650 V, 50 A, TO-247-3, RoHS
Wolfspeed SCT
Rectifier Diode Schottky 650V 100A 3-Pin(3+Tab) TO-247
50-A; 650-V; Z-Rec® Schottky; TO-247-3 package (1 x 50 A)
Wolfspeed
Diode Schottky 650V 100A Automotive

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Weight38.000013 g
Technical
Average Rectified Current100 A
Current Rating50 A
Forward Current50 A
Forward Voltage1.5 V
Max Current Rating50 A
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Max Repetitive Reverse Voltage (Vrrm)650 V
Max Reverse Voltage (DC)650 V
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current500 µA
Reverse Recovery Time0 s
Schedule B8541100080
Dimensions
Height25.5 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C5D50065D.

Upverter
Datasheet6 pages6 years ago
Arrow.cn
Datasheet6 pages10 years ago
TME
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant