TDK C5750X5R1H106M230KA

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X5R, 2220 [5750 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight480.014126 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth5 mm
Height2.3 mm
Length5.7 mm
Max Length6.1 mm
Max Width5.4 mm
Min Length5.3 mm
Min Width4.6 mm
Thickness2.4892 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK C5750X5R1H106M230KA.

TDK
Datasheet57 pages3 years ago
Newark
Datasheet55 pages7 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Farnell
Datasheet55 pages10 years ago

Inventory History

3 month trend:
+94.07%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C5750X5R1H106M230KA.

Related Parts

Descriptions

Descriptions of TDK C5750X5R1H106M230KA provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X5R, 2220 [5750 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:5.7x5x2.3mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 2220
EIA CASE SIZE: 2220, VOLTAGE: 50, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 2.30 ± 0.20
Cap Ceramic 10uF 50V X5R 20% Pad SMD 2220 85°C Low ESR T/R
Capacitance:10Μf; Voltage(Dc):50V; Capacitor Case/Package:2220 [5750 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Product Length:5.7Mm; Product Width:5Mm; Qualification:-; Msl:- Rohs Compliant: Yes |Tdk C5750X5R1H106M230KA.
CAP, 10µF, 50V, 20%, X5R, 2220, REEL; Capacitance: 10µF; Voltage Rating: 50V; Ceramic Capacitor Case: 2220 [5650 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5750X5R1H106M(230KA)
  • C5750X5R1H106M230KA.

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight480.014126 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth5 mm
Height2.3 mm
Length5.7 mm
Max Length6.1 mm
Max Width5.4 mm
Min Length5.3 mm
Min Width4.6 mm
Thickness2.4892 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK C5750X5R1H106M230KA.

TDK
Datasheet57 pages3 years ago
Newark
Datasheet55 pages7 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Farnell
Datasheet55 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant