Wolfspeed C535A-WJN-CU0V0231

LED Uni-Color White 2-Pin T-1 3/4 Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Lens ColorClear, Colorless
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Forward Current25 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens StyleDiffused, Dome, Round
Lens TransparencyClear
Luminous Intensity3 cd
Max Operating Temperature95 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle110 °
Dimensions
Depth5.8 mm
Height4.4 mm
Length5.8 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C535A-WJN-CU0V0231.

Upverter
Datasheet9 pages14 years ago
Datasheet13 pages6 years ago
Newark
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
element14 APAC
Datasheet10 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed C535A-WJN-CU0V0231.

Descriptions

Descriptions of Wolfspeed C535A-WJN-CU0V0231 provided by its distributors.

LED Uni-Color White 2-Pin T-1 3/4 Bulk
LED COOL WHITE CLR 4.8MM RND T/H
Round 5mm LEDs; Bulb Size:5mm; LED Color:Cool White; Luminous Intensity:3000mcd; Viewing Angle:110°; Forward Voltage:3.2V; Forward Current:25mA; Mounting Type:Through Hole; Opto Case Style:T-1 3/4; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C535A-WJN-CU0V0231.

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Lens ColorClear, Colorless
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Forward Current25 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens StyleDiffused, Dome, Round
Lens TransparencyClear
Luminous Intensity3 cd
Max Operating Temperature95 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle110 °
Dimensions
Depth5.8 mm
Height4.4 mm
Length5.8 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C535A-WJN-CU0V0231.

Upverter
Datasheet9 pages14 years ago
Datasheet13 pages6 years ago
Newark
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
element14 APAC
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant