Anaren Microwave C50A50Z4

High Frequency/RF Resistors DC-2.7GHz 50Watts -55C to +125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact PlatingGold
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating50 W
Resistance50 Ω
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height1.27 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave C50A50Z4.

Anaren Microwave
Datasheet2 pages13 years ago
RFMW
Datasheet2 pages1 year ago

Inventory History

3 month trend:
-24.35%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave C50A50Z4.

Descriptions

Descriptions of Anaren Microwave C50A50Z4 provided by its distributors.

High Frequency/RF Resistors DC-2.7GHz 50Watts -55C to +125C
Termination, Surface Mount, DC to 2.7GHz, 50 W, Alumina
Surface Mount Termination 50Ohm 2-Pin CSMD
French Electronic Distributor since 1988

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageModule
Contact PlatingGold
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating50 W
Resistance50 Ω
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height1.27 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave C50A50Z4.

Anaren Microwave
Datasheet2 pages13 years ago
RFMW
Datasheet2 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant