General Cable / Carol C5043.41.01

COAXIAL CABLE, RG11/U, 1C/14,DIRECT BURIAL,BLACK JKT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Raptor Supplies
GR0168223 Yes ··
GBP
675.36 675.36 675.36 675.36 675.36
Zoro
G5818452 Yes ··
USD
655.00 655.00 655.00 655.00 655.00
Crescent Electric Supply Co
66084 Yes ··
USD
0.620 0.620 0.620 0.620 0.620
Area51-Authorized
C5043.41.01 0 ··
USD
347.55 347.55 347.55 347.55 347.55
Digi-Key
C5043-1000-ND 0 ··
USD
428.87 428.87 428.87 428.87 428.87
Grainger
21Y740 Yes ··
USD
676.50 676.50 676.50 676.50 676.50
Allied Electronics
70040802 0 ··
USD
424.27 347.67 347.67 347.67 347.67
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
C5043.41.01 6,700 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
C5043.41.01 Contact ··

Descriptions

Coaxial Cable 14AWG 1000 Feet - GR0168223
Raptor Supplies
COAXIAL CABLE, RG11/U, 1C/14,DIRECT BURIAL,BLACK JKT
Allied Electronics
Coaxial Cable, Plenum Rated No, Coaxial Cable Type RG-11/U, Conductor Size 14 AWG, Impedance 75 Ohms, Length 1000 ft., Nominal Outside Dia. 0.395 In., Jacket Material PVC, Color Black, Shielding 100 Percent Flexfoil, 60 Percent Aluminum Braid
Grainger
CAROL C5043.41.01 Coaxial Cable, RG-11/U, 14 AWG, Black. More details: Coaxial Cable, Plenum Rated No, Coaxial Cable Type RG-11/U, Conductor Size 14 AWG, Impedance 75 Ohms, Length 1000 ft., Nominal Outside Dia. 0.395 In., Jacket Material PVC, Color Black, Shielding 100 Percent Flexfoil, 60 Percent Aluminum Braid
Zoro
CABLE COAXIAL RG11 14AWG 1000'
Digi-Key
"C5043.41.01 CAROL 1C/14 RG11/U BURI,"
Crescent Electric Supply Co

Technical Specifications

Lead-Free Status Contains Lead
Size-Length 304.8 m
Wire Gauge 14 AWG
RoHS Non-Compliant
Jacket Material Polyethylene
Color Black

Documents

Digi-Key
Datasheet 3 pages 12 years ago

Images

Alternate Names

General Cable/Carol Brand C5043.41.01
CAROL CABLE C5043.41.01
Carol Brand / General Cable C5043.41.01
GENERAL CABLE CORP (CAROL CABLE) C5043.41.01

Search for other parts like C5043 »