Wolfspeed C503C-WAN-CBADB151

Led Cool White Clear 5MM Rnd T/h
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Forward Current30 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens StyleDome
Lens TransparencyClear
Luminous Intensity35 cd
Max Operating Temperature95 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Power Dissipation120 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle15 °
Dimensions
Depth5.8 mm
Diameter5 mm
Height8.8 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C503C-WAN-CBADB151.

Upverter
Datasheet10 pages8 years ago
Newark
Datasheet10 pages9 years ago
TodayComponents
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed C503C-WAN-CBADB151.

Descriptions

Descriptions of Wolfspeed C503C-WAN-CBADB151 provided by its distributors.

LED COOL WHITE CLEAR 5MM RND T/H
LED, COOL WHITE, 120MW, 46100MCD; LED Color:Cool White; Luminous Intensity @ Test:46.1cd; CCT:9000K; Forward Current @ Test:20mA; Forward Current If Max:30mA; Forward Voltage @ Test:3.2V; Power Dissipation Pd:120mW; Viewing Angle:15°;RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Forward Current30 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens StyleDome
Lens TransparencyClear
Luminous Intensity35 cd
Max Operating Temperature95 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Power Dissipation120 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle15 °
Dimensions
Depth5.8 mm
Diameter5 mm
Height8.8 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C503C-WAN-CBADB151.

Upverter
Datasheet10 pages8 years ago
Newark
Datasheet10 pages9 years ago
TodayComponents
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant