Wolfspeed C503B-RCN-CW0Z0AA1

Round 503-B Series Led -red Color, Full Rank, Bulk Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorClear, Colorless
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength624 nm
Forward Current50 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleDome, Round
Lens TransparencyClear
Luminous Intensity5.1 cd
Max Operating Temperature100 °C
Manufacturer Package IdentifierC503B-RCN
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Power Dissipation130 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle30 °
Wavelength630 nm
Dimensions
Depth5.8 mm
Height8.8 mm
Length5.8 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-RCN-CW0Z0AA1.

element14 APAC
Datasheet13 pages9 years ago
Farnell
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Cree SCT
Datasheet14 pages4 years ago
Arrow.cn
Datasheet13 pages11 years ago
Newark
Datasheet13 pages12 years ago
element14
Datasheet16 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages14 years ago
Datasheet8 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed C503B-RCN-CW0Z0AA1.

Related Parts

Descriptions

Descriptions of Wolfspeed C503B-RCN-CW0Z0AA1 provided by its distributors.

ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
CREE - C503B-RCN-CW0Z0AA1 - LED, HI BRIGHT, 5MM
High-Brightness LED, Red, 5V, 200mA, RoHS
Cree SCT
LED, 5mm, RED, 5100MCD, 624NM; Bulb Size
LED, RED, T-1 3/4 (5MM), 5.1CD, 630NM
Light-Emitting Diode; 5mm; selection CW0Z0AA1; Red 618-630 nm; ultra-bright 3000-12000 mCd; water clear; 30 deg; No Standoff

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-RCN-CW0Z0AA1.

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorClear, Colorless
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength624 nm
Forward Current50 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleDome, Round
Lens TransparencyClear
Luminous Intensity5.1 cd
Max Operating Temperature100 °C
Manufacturer Package IdentifierC503B-RCN
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Power Dissipation130 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle30 °
Wavelength630 nm
Dimensions
Depth5.8 mm
Height8.8 mm
Length5.8 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-RCN-CW0Z0AA1.

element14 APAC
Datasheet13 pages9 years ago
Farnell
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago
Cree SCT
Datasheet14 pages4 years ago
Arrow.cn
Datasheet13 pages11 years ago
Newark
Datasheet13 pages12 years ago
element14
Datasheet16 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages14 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant