Wolfspeed C503B-BAN-CY0C0461

CREE C503B-BAN-CY0C0461 LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 470 nm
Datasheet

Technical Specifications

Physical
Case/PackageRadial
ColorBlue
Lens ColorColorless
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength470 nm
Forward Current30 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleDome, Round
Lens TransparencyClear
Luminous Intensity19.38 cd
Max Operating Temperature95 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Power Dissipation120 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle15 °
Wavelength470 nm
Dimensions
Depth5.8 mm
Height13.3 mm
Length5.8 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-BAN-CY0C0461.

element14 APAC
Datasheet10 pages12 years ago
Datasheet8 pages10 years ago
Upverter
Datasheet10 pages14 years ago
Datasheet9 pages4 years ago

Inventory History

3 month trend:
-29.08%

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed C503B-BAN-CY0C0461.

Related Parts

Descriptions

Descriptions of Wolfspeed C503B-BAN-CY0C0461 provided by its distributors.

CREE C503B-BAN-CY0C0461 LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 470 nm
LED Uni-Color Blue 2-Pin T-1 3/4 Bulk
LED, BLUE, T-1 3/4 (5MM), 11CD, 480NM
LED 5MM BLUE CLEAR 470NM 15DEG
LED, 5MM, 11CD, 490NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Blue; Luminous Intensity:11cd; Viewing Angle:15°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:490nm; Forward Current If Max:20mA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Technical Specifications

Physical
Case/PackageRadial
ColorBlue
Lens ColorColorless
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength470 nm
Forward Current30 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleDome, Round
Lens TransparencyClear
Luminous Intensity19.38 cd
Max Operating Temperature95 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Power Dissipation120 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle15 °
Wavelength470 nm
Dimensions
Depth5.8 mm
Height13.3 mm
Length5.8 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-BAN-CY0C0461.

element14 APAC
Datasheet10 pages12 years ago
Datasheet8 pages10 years ago
Upverter
Datasheet10 pages14 years ago
Datasheet9 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant