AEL Crystals C4M000000L001

RESONATOR, ZTT, 4MHZ; Frequency: 4MHz; Oscillator Mounting: -; No. of Pins: 3 Pin; Resonant Impedance: -; Frequency...
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
C4M000000L00195
>1wk

Technical Specifications

Physical
Case/PackageCeramic
Number of Pins3
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency4 MHz
Frequency Tolerance0.5 %
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Output Voltage100 V
Self Resonant Frequency4 MHz
Dimensions
Lead Length5.1 mm

Documents

Download datasheets and manufacturer documentation for AEL Crystals C4M000000L001.

element14 APAC
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AEL Crystals C4M000000L001.

Related Parts

Descriptions

Descriptions of AEL Crystals C4M000000L001 provided by its distributors.

RESONATOR, ZTT, 4MHZ; Frequency:4MHz; Oscillator Mounting:-; No. of Pins:3 Pin; Resonant Impedance:-; Frequency Tolerance:± 0.5%; Product Range:AEL

Manufacturer Aliases

AEL Crystals has several brands around the world that distributors may use as alternate names. AEL Crystals may also be known as the following names:

  • AEL
  • AEL CRYSTAL
  • AEL CRYSTALS LIMITED
  • AEL CRYSTALS LTD
  • AELCRYSL

Technical Specifications

Physical
Case/PackageCeramic
Number of Pins3
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency4 MHz
Frequency Tolerance0.5 %
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Output Voltage100 V
Self Resonant Frequency4 MHz
Dimensions
Lead Length5.1 mm

Documents

Download datasheets and manufacturer documentation for AEL Crystals C4M000000L001.

element14 APAC
Datasheet1 page16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant