Panduit C4LG6

Wire Ducting & Raceways PVC COVER 4 6' SEC Sold per foot
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPVC
ColorGrey
MaterialLead, PVC, Polyvinyl, Polyvinylchloride
MountCable
Weight605.545814 g
Dimensions
Height9.398 mm
Length1.8288 m
Width107.95 mm

Documents

Download datasheets and manufacturer documentation for Panduit C4LG6.

Master Electronics
Datasheet1 page16 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet8 pages8 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page22 years ago
Factory Futures
Datasheet1 page22 years ago
Newark
Datasheet16 pages11 years ago
Herman ProAV
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-10.34%

Engineering Resources

View Evaluation kits and Reference designs for Panduit C4LG6.

Related Parts

Descriptions

Descriptions of Panduit C4LG6 provided by its distributors.

Wire Ducting & Raceways PVC COVER 4 6' SEC Sold per foot
DUCT SEAL; Accessory Type:Duct Cover; External Length:1.82m; External Width:108mm; External Height:9.4mm; Raceway / Duct Material:PVC; Raceway / Duct Color:Grey; For Use With:D, E, F, FS and G Type Wiring Ducts; Body Material:PVC
Duct Cover, Polyvinyl Chloride, 4 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4LG6.

Technical Specifications

Physical
Body MaterialPVC
ColorGrey
MaterialLead, PVC, Polyvinyl, Polyvinylchloride
MountCable
Weight605.545814 g
Dimensions
Height9.398 mm
Length1.8288 m
Width107.95 mm

Documents

Download datasheets and manufacturer documentation for Panduit C4LG6.

Master Electronics
Datasheet1 page16 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet8 pages8 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page22 years ago
Factory Futures
Datasheet1 page22 years ago
Newark
Datasheet16 pages11 years ago
Herman ProAV
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant