Electroswitch C4D0612N-A

Switch Rotary 6P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Number of Pins12
Technical
Contact StyleNon-Shorting
Current Rating500 mA
Index Angle30 °
Index StopsAdjustable
Number of Decks6
Number of Poles1
Number of Poles per Deck1
OrientationVertical
TerminationSolder
Throw ConfigurationSP12T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm
Depth56.1848 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch C4D0612N-A.

Master Electronics
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages27 years ago

Inventory History

3 month trend:
-2.15%

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch C4D0612N-A.

Related Parts

Descriptions

Descriptions of Electroswitch C4D0612N-A provided by its distributors.

Switch Rotary 6P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
Switch, Rotary;6 Pole;2-12 Positions;6 Decks;Non-shorting;0.5A;28VDC;Solder Term. | Electroswitch Inc. C4D0612N-A
Rotary Switches .28A 28VDC 1pl 6deck 2-12 Pos NonShortin
SWITCH ROTARY 2-12POS 300MA 125V
Rotary Switches |Electroswitch C4D0612N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel
Number of Pins12
Technical
Contact StyleNon-Shorting
Current Rating500 mA
Index Angle30 °
Index StopsAdjustable
Number of Decks6
Number of Poles1
Number of Poles per Deck1
OrientationVertical
TerminationSolder
Throw ConfigurationSP12T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm
Depth56.1848 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch C4D0612N-A.

Master Electronics
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant