Electroswitch C4D0312N-A

Switch,Rotary;3 Poles;2-12 Positions;3 Decks;Non-shorting; 0.5A;28VDC;Solder T.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
451-1015-ND 13 Buy Now »
USD
45.22 42.56 36.44 35.38 35.38
Verical
C4D0312N-A 22 Buy Now »
USD
36.95 36.95 36.95 36.95 36.95
Mouser
690-C4D0312N-A 73 Buy Now »
USD
45.22 42.56 36.44 36.44 36.44
Carlton-Bates
78929098776 0 ··
USD
49.27 49.27 49.27 49.27 49.27
Allied Electronics
70152418 63 Buy Now »
USD
26.95 26.95 23.87 23.20 23.20
Onlinecomponents.com
C4D0312NA 44 Buy Now »
USD
35.82 35.82 20.68 20.68 20.68
Master Electronics
C4D0312NA 34 ··
USD
35.82 35.82 20.68 20.68 20.68
Newark
06M4596 0 ··
USD
53.47 53.47 46.55 46.55 46.55
Chip One Stop Global
C1S217800000624 4 Buy Now »
USD
36.50 36.50 36.50 36.50 36.50
Sager Electronics
C4D0312N-A 0 ··
USD
37.28 36.07 31.95 31.95 31.95
Farnell
1383544 0 ··
GBP
76.12 76.12 66.27 66.27 66.27
element14 APAC
1383544 5 Buy Now »
SGD
55.58 50.35 50.35 50.35 50.35
Electro Sonic
C4D0312NA 44 Buy Now »
USD
37.97 37.97 21.92 21.92 21.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
C4D0312N-A Contact ··

Descriptions

SWITCH ROTARY 2-12POS 300MA 125V
Digi-Key
Enclosed Rotary Switches 02-12POS/3P/3 DECKS
Mouser
Rotary Switch; Circuitry:SPDT; Switch Terminals:Solder Lug; Contact Current Max:500mA; Indexing:30°; Mounting Type:Panel; No. of Decks:3; No. of Poles:3; No. of Switch Positions:12; Switch Features:30 degrees Indexing ;RoHS Compliant: Yes
Newark
Switch Rotary 3P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
Verical
Rotary Switch Switch 0.1A 0.25AA 3-P 12-Pos
Carlton-Bates
SWITCH, ROTARY, 3P12T, 500mA, 125V
element14 APAC
SWITCH, ROTARY, 3P12T, 500mA, 125V
Farnell
Switch Rotary 3P 12 Shaft Solder Lug 0.5A 125VAC 28VDC
Onlinecomponents.com
Switch Rotary 3P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
Sager Electronics
Switch,Rotary;3 Poles;2-12 Positions;3 Decks;Non-shorting; 0.5A;28VDC;Solder T.
Allied Electronics

Technical Specifications

Contact Material Brass
Voltage Rating (DC) 28 V
Size-Diameter 38.1 mm
Mounting Type Panel Solder Lug
Insulation Resistance 10 GΩ
RoHS Compliant
Current Rating 500 mA
Orientation Vertical
Lead-Free Status Lead Free
Number of Positions 12 (max)
Contacts Type SPDT
Size-Length 20.1168 mm
Contact Plating Silver

Documents

Newark
Datasheet 2 pages 10 years ago
Digi-Key
Datasheet 2 pages 20 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 20 years ago
Datasheet 2 pages 10 years ago
Datasheet 2 pages 10 years ago

Images

Alternate Names

ELECTRO SWITCH CORP C4D0312N-A
ELECTROSWITC C4D0312N-A
ELECTROSW C4D0312N-A
ELECTRO SWIT C4D0312N-A
ELECTRO S C4D0312N-A
Electroswitch Inc C4D0312N-A
ELECTRO SWITCH WEYMOUTH MASS C4D0312N-A
ELECTROSWITCH SOUTHERN C4D0312N-A
ELECTRO SWI C4D0312N-A
ELECTROSWITCH CORPORATION C4D0312N-A
JBT Switch/Electroswitch C4D0312N-A
ELECTROSWITCH INCORPORATED C4D0312N-A
MF ELECTROSWITCH C4D0312N-A
ELECTROSWITCH ELECTRONIC PRODUCTS C4D0312N-A

Search for other parts like C4 »