KEMET C4BSWBX3470ZAFJ

Cap Film 0.47uF 2000V PP 5% (41.5 X 20 X 40mm) 0.0051 Ohm 85 C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Dielectric MaterialPP
MountChassis Mount
Technical
Capacitance470 nF
DielectricPP
ESR (Equivalent Series Resistance)5.1 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250030
TerminationQuick Connect
Tolerance5 %
Voltage Rating2 kV
Voltage Rating (AC)700 V
Voltage Rating (DC)2 kV
Dimensions
Height20 mm
Height - Seated (Max)40.005 mm
Lead Pitch25.5016 mm
Length41.5036 mm
Width19.9898 mm

Documents

Download datasheets and manufacturer documentation for KEMET C4BSWBX3470ZAFJ.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
TME
Datasheet4 pages17 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-68.69%

Alternate Parts

Price @ 1000
$ 8.136
$ 17.489
$ 17.489
Stock
2,121
1,439
1,439
Authorized Distributors
7
5
5
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Chassis Mount
-
-
Case/Package
-
-
-
Voltage Rating (DC)
2 kV
700 V
700 V
Tolerance
5 %
5 %
5 %
Termination
Quick Connect
-
-
Height - Seated (Max)
40.005 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C4BSWBX3470ZAFJ.

Related Parts

Descriptions

Descriptions of KEMET C4BSWBX3470ZAFJ provided by its distributors.

Cap Film 0.47uF 2000V PP 5% (41.5 X 20 X 40mm) 0.0051 Ohm 85 C Bulk
CAP, 0.47µF, 700VAC, 5%, PP, RADIAL; Capacitance: 0.47µF; Voltage Rating: 700VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: C4BS Series; Capacitor Case Style: Radial Box - Tabs;
Capacitance nF = 470 / Rated Voltage AC V = 700 / Rated Voltage DC kV = 2 / Tolerance (±) % = 5 / Lead Spacing mm = 25 / Dissipation Factor % = 0.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance mOhm = 5.1 / Series = MKP / Length mm = 41.5 / Width mm = 20 / Height mm = 40 / Packaging = Bulk

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Dielectric MaterialPP
MountChassis Mount
Technical
Capacitance470 nF
DielectricPP
ESR (Equivalent Series Resistance)5.1 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250030
TerminationQuick Connect
Tolerance5 %
Voltage Rating2 kV
Voltage Rating (AC)700 V
Voltage Rating (DC)2 kV
Dimensions
Height20 mm
Height - Seated (Max)40.005 mm
Lead Pitch25.5016 mm
Length41.5036 mm
Width19.9898 mm

Documents

Download datasheets and manufacturer documentation for KEMET C4BSWBX3470ZAFJ.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
TME
Datasheet4 pages17 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant