KEMET C4BSPBX4300ZANJ

Capacitor; Polypro Metallized; Cap 3 uF; Tol 5%; Vol-Rtg 1200 VDC; IGBT Mountable | KEMET C4BSPBX4300ZANJ

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount
Technical
Capacitance3 µF
DielectricPP
ESR (Equivalent Series Resistance)2.5 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationQuick Connect
Tolerance5 %
Voltage1.2 kV
Voltage Rating (AC)630 V
Voltage Rating (DC)1.2 kV
Dimensions
Depth35 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Length17 mm
Lead Pitch40.9956 mm
Length57.5 mm
Width35.0012 mm

Documents

Download datasheets and manufacturer documentation for KEMET C4BSPBX4300ZANJ.

Electro Sonic
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C4BSPBX4300ZANJ.

Related Parts

Descriptions

Descriptions of KEMET C4BSPBX4300ZANJ provided by its distributors.

Capacitor;Polypro Metallized;Cap 3 uF;Tol 5%;Vol-Rtg 1200 VDC;IGBT Mountable | KEMET C4BSPBX4300ZANJ
Film Capacitors 3uF 5% 70deg C 1200Volts RADIAL BOX
3 1200V |Kemet C4BSPBX4300ZANJ
CAP, 3UF, 630VAC, FILM, RADIAL; Capacitance: 3µF; Voltage Rating: 630VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: C4BS Series; Capacitor Case Style: Radial Box; Capacitor Term

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount
Technical
Capacitance3 µF
DielectricPP
ESR (Equivalent Series Resistance)2.5 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationQuick Connect
Tolerance5 %
Voltage1.2 kV
Voltage Rating (AC)630 V
Voltage Rating (DC)1.2 kV
Dimensions
Depth35 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Length17 mm
Lead Pitch40.9956 mm
Length57.5 mm
Width35.0012 mm

Documents

Download datasheets and manufacturer documentation for KEMET C4BSPBX4300ZANJ.

Electro Sonic
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant