KEMET C4AEHBW5400A3LJ

Cap Film 40uF 600V PP 5% (42 X 30 X 45mm) 37.5mm 0.0028 Ohm 85C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance40 µF
ESR (Equivalent Series Resistance)2.8 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Height - Seated (Max)45.0088 mm
Lead Pitch37.4904 mm
Length42.0116 mm
Width29.9974 mm

Documents

Download datasheets and manufacturer documentation for KEMET C4AEHBW5400A3LJ.

Farnell
Datasheet1 page4 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet1 page7 years ago
TME
Datasheet12 pages5 years ago
Datasheet1 page7 years ago
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-5.34%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C4AEHBW5400A3LJ.

Related Parts

Descriptions

Descriptions of KEMET C4AEHBW5400A3LJ provided by its distributors.

Cap Film 40uF 600V PP 5% (42 X 30 X 45mm) 37.5mm 0.0028 Ohm 85C Bulk
Power Film Capacitor, 40 uF, 600 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole
Radial - 4Leads FILM CAPACITOR C4AE 600V 40muF ±5% 1.654Lx1.181W 42.00mmx30.00mm
CAP, 40µF, 600V, 5%, PP, RADIAL; Capacitance: 40µF; Voltage Rating: 600V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: C4AE Series; Capacitor Case Style: Radial Box; Capacitor Term

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance40 µF
ESR (Equivalent Series Resistance)2.8 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Height - Seated (Max)45.0088 mm
Lead Pitch37.4904 mm
Length42.0116 mm
Width29.9974 mm

Documents

Download datasheets and manufacturer documentation for KEMET C4AEHBW5400A3LJ.

Farnell
Datasheet1 page4 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet1 page7 years ago
TME
Datasheet12 pages5 years ago
Datasheet1 page7 years ago
Datasheet9 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant