TDK C4532X7T2W334K160KA

Multilayer Ceramic Capacitor, 0.33 uF, 450 V, ± 10%, X7T, 1812 [4532 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Weight26.988746 mg
Technical
Capacitance330 nF
DielectricX7T
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Depth3.2 mm
Height1.6 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness1.905 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7T2W334K160KA.

TDK
Datasheet34 pages3 years ago
Upverter
Datasheet37 pages8 years ago

Inventory History

3 month trend:
-1.21%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C4532X7T2W334K160KA.

Related Parts

Descriptions

Descriptions of TDK C4532X7T2W334K160KA provided by its distributors.

Multilayer Ceramic Capacitor, 0.33 uF, 450 V, ± 10%, X7T, 1812 [4532 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:4.5x3.2x1.6mm
Mlcc,1812,x7T,450V,0.33Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C4532X7T2W334K160KA
Eia Case Size: 1812, Voltage: 450, Cap Value: 330000, Tol: +/-10%, Thickness: 1.60 ± 0.20
Cap Ceramic 0.33uF 450V X7T 10% Pad SMD 1812 125°C T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Weight26.988746 mg
Technical
Capacitance330 nF
DielectricX7T
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Depth3.2 mm
Height1.6 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness1.905 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7T2W334K160KA.

TDK
Datasheet34 pages3 years ago
Upverter
Datasheet37 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant